WSR2R0500FTA
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .05 OHM 1% 2W 75PPM
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,86 € | 3,86 € | |
| 2,38 € | 23,80 € | |
| 2,13 € | 53,25 € | |
| 1,71 € | 171,00 € | |
| 1,52 € | 380,00 € | |
| 1,41 € | 705,00 € | |
| 1,37 € | 1.370,00 € | |
| Full Reel (Order in multiples of 1500) | ||
| 1,32 € | 1.980,00 € | |
| 1,29 € | 3.870,00 € | |
Alternative Packaging
Similar Products
Datasheet
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- ECCN:
- EAR99
Bulgaria
