WSLP59311L000FEA

Vishay / Dale
71-WSLP59311L000FEA
WSLP59311L000FEA

Mfr.:

Description:
Current Sense Resistors - SMD 7watts .001ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
7.500
Expected 6/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 € 3,00 €
2,01 € 20,10 €
1,58 € 39,50 €
1,44 € 144,00 €
1,29 € 322,50 €
1,19 € 595,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 1500)
1,08 € 1.620,00 €
0,989 € 2.967,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSLP5931
1 mOhms
10 W
1 %
75 PPM / C
5931
15078
15 mm (0.591 in)
7.75 mm (0.305 in)
0.5 mm (0.02 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Power Metal Strip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very High Power Current Sensing Resistor
Unit Weight: 12,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSLP3921 and WSLP5931 High Power Resistors

Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors are very high power (to 15W) with low resistance values (down to 0.0001Ω). These surface mount, Power Metal Strip® resistors feature an all-welded construction, making them ideal for all manners of current sensing, voltage division, and pulse applications. Available in 3921 and 5931 case sizes, the AEC-Q200 qualified Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors cover low inductance range of 0.5nH to 5nH.