WSLP40262L000FEA

Vishay / Dale
71-WSLP40262L000FEA
WSLP40262L000FEA

Mfr.:

Description:
Current Sense Resistors - SMD 0.002ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.435

Stock:
3.435 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,00 € 20,00 €
1,57 € 39,25 €
1,44 € 144,00 €
1,28 € 320,00 €
1,18 € 590,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 1500)
1,01 € 1.515,00 €
0,991 € 2.973,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSLP4026
2 mOhms
5 W
1 %
75 PPM / C
4026
10166
10.1 mm (0.398 in)
6.6 mm (0.26 in)
3 mm (0.118 in)
- 65 C
+ 170 C
Metal Strip
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor Very High Power Low Value
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSLP Very High Power Current Sense Resistors

Vishay / Dale WSLP Very High Power Current Sense Resistors offer high power-to-footprint-size ratios: 3W in a 2512 package, 2W in 2010, 1W in 1206, 0.5W in 0805, and 0.4W in 0603. The series is AEC-Q200 qualified and produces low resistance values down to 0.0005Ω. Other features include low inductance of 0.5nH to 5nH, excellent frequency response (to 50MHz), and low thermal EMF (<3µV/ºC). Vishay / Dale Power Metal Strip Resistors are ideal for current sensing pulse applications, switching and linear power supplies, instruments, power amplifiers, and shunts.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLP4026 Power Metal Strip® Resistors

Vishay / Dale WSLP4026 Power Metal Strip® Resistors offer a high power rating of up to 12W, low resistance value down to 0.2mΩ, and ±1% or ±5% tolerance. These resistors feature all welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications. These AEC-Q200-qualified resistors utilize a proprietary processing technique that produces extremely low resistance values down to 2mΩ. Additional specifications include a 0.5nH to 5nH inductance range, <20ppm°C element TCR, and a -65°C to +170°C operating temperature range. Vishay / Dale WSLP4026 Power Metal Strip Resistors have a high power-to-footprint size ratio and a surface-mount design.