WSLP39211L500FEB

Vishay / Dale
71-WSLP39211L500FEB
WSLP39211L500FEB

Mfr.:

Description:
Current Sense Resistors - SMD 0.0015 ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
1,74 € 17,40 €
1,53 € 38,25 €
1,26 € 126,00 €
1,09 € 272,50 €
1,01 € 505,00 €
Full Reel (Order in multiples of 1000)
0,912 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSLP3921
1.5 mOhms
1 %
75 PPM / C
3921
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
0.5 mm (0.02 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Power Metal Strip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very High Power Current Sensing Resistor
Unit Weight: 281 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSLP3921 and WSLP5931 High Power Resistors

Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors are very high power (to 15W) with low resistance values (down to 0.0001Ω). These surface mount, Power Metal Strip® resistors feature an all-welded construction, making them ideal for all manners of current sensing, voltage division, and pulse applications. Available in 3921 and 5931 case sizes, the AEC-Q200 qualified Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors cover low inductance range of 0.5nH to 5nH.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.