WSLP25121L360FEA

Vishay / Dale
71-WSLP25121L360FEA
WSLP25121L360FEA

Mfr.:

Description:
Current Sense Resistors - SMD WSLP2512 .00136 1% EA e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,254 € 5.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
Reel
WSLP
1.36 mOhms
3 W
1 %
75 PPM / C
2512
6332
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.33 mm (0.013 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSLP2512 Surface Mount Power Metal Strip Resistors

Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors feature very high power to footprint size ratio, very low inductance of 0.5 nH to 5 nH, excellent frequency response to 50 MHz, and low thermal EMF. Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors are ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.