WSLP0603R0390FEA

Vishay / Dale
71-WSLP0603R0390FEA
WSLP0603R0390FEA

Mfr.:

Description:
Current Sense Resistors - SMD 0.4W .039ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,375 € 1.875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
WSLP
39 mOhms
400 mW
1 %
75 PPM / C
0603
1608
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.33 mm (0.013 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSLP Very High Power Current Sense Resistors

Vishay / Dale WSLP Very High Power Current Sense Resistors offer high power-to-footprint-size ratios: 3W in a 2512 package, 2W in 2010, 1W in 1206, 0.5W in 0805, and 0.4W in 0603. The series is AEC-Q200 qualified and produces low resistance values down to 0.0005Ω. Other features include low inductance of 0.5nH to 5nH, excellent frequency response (to 50MHz), and low thermal EMF (<3µV/ºC). Vishay / Dale Power Metal Strip Resistors are ideal for current sensing pulse applications, switching and linear power supplies, instruments, power amplifiers, and shunts.