WSL39212L500FEA

Vishay / Dale
71-WSL39212L500FEA
WSL39212L500FEA

Mfr.:

Description:
Current Sense Resistors - SMD WSL-3921 .0025 1% EA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,476 € 1.428,00 €
0,454 € 4.086,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
WSL
2.5 mOhms
3 W
1 %
50 PPM / C
3921
9953
10 mm (0.394 in)
5.2 mm (0.205 in)
0.5 mm (0.02 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Power Metal Strip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Low Value Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99