WSL36372L300FEA

Vishay / Dale
71-WSL36372L300FEA
WSL36372L300FEA

Mfr.:

Description:
Current Sense Resistors - SMD .0023 OHM 1% 3W 75PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,766 € 3.064,00 €
0,765 € 6.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
WSL3637
3637 (Reversed)
9194 (Reversed)
Metal Strip
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Tradename: Power Metal Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSL3637 Power Metal Strip® Resistors

Vishay / Dale WSL3637 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200 qualified resistor family with 0.5% resistance tolerance and values down to 0.001Ω. This resistor series features low resistance values and tolerance (down to 0.0013Ω each). A low thermal EMF (< 3μV/°C), excellent frequency response to 50MHz, and low inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSL3637 Power Metal Strip® Resistors. WSL3637 power metal strip resistors are ideal for current sensing, voltage division, and pulse applications.