WSL2816R1000FEA

Vishay / Dale
71-WSL2816R1000FEA
WSL2816R1000FEA

Mfr.:

Description:
Current Sense Resistors - SMD 2watts .1ohms 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
WSL
100 mOhms
2 W
1 %
75 PPM / C
2816
7142
7.1 mm (0.28 in)
4.2 mm (0.165 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY WSL2816 RESISTOR PACKAGING CHANGE

Description of Change: WSL2816 standard packaging method is
changing from 16mm embossed plastic tape on 13" reels to 12mm
embossed tape on 7" reels. Vishay is also changing from heat
sealed cover tape to pressure sensitive adhesive (PSA) cover
tape. Packaging quantity will also change from 5000 pcs to 2000 pcs.

Please contact a Mouser Technical Sales Representative for
further information.


5-0211-5

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.