WSL27261L000FEB

Vishay / Dale
71-WSL27261L000FEB
WSL27261L000FEB

Mfr.:

Description:
Current Sense Resistors - SMD 3watts .001ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
3.000
Expected 9/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,41 € 14,10 €
1,17 € 29,25 €
1,07 € 107,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 1000)
0,80 € 800,00 €
0,783 € 3.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSL2726
1 mOhms
3 W
1 %
75 PPM / C
2726
6966
6.9 mm (0.272 in)
6.6 mm (0.26 in)
3 mm (0.118 in)
- 65 C
+ 170 C
Metal Strip
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Low Value High Power 4-Terminal
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSL2726 Power Metal Strip® Resistors

Vishay / Dale WSL2726 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200-qualified resistor family with a high power-to-footprint ratio. This resistor series features extremely low resistance values and 1% tolerance (down to 0.0002Ω each). A low TCR (<20ppm/°C) and inductance range (0.5nH to 5nH) characterize these Vishay / Dale SMT resistors. Vishay / Dale WSL2726 Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, power amplifiers, and shunts. 

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLx Power Metal Strip Resistors - INACTIVE

Vishay / Dale WSLx Power Metal Strip Resistors offer new case sizes, and feature extremely low resistance values, very low inductance, and high power ratings. WSL4026 and WSL2726 feature a 4-terminal design which allows for 1% tolerance down to 0.0003Ω, and inductance values of 0.5 nH to 5 nH. WLP3921 and WSLP5931 feature inductance values of 0.5 nH to 5 nH and an excellent frequency response to 50 MHz. WSLT2010 features a very low inductance of <5 nH and an excellent frequency response to 50 MHz. Applications for Vishay / Dale WSLx Power Metal Strip Resistors include all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.