WSL2010R0270FEA18

Vishay / Dale
71-WSL2010R0270FEA18
WSL2010R0270FEA18

Mfr.:

Description:
Current Sense Resistors - SMD WSL-2010-18 .027 1% EA e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.113

Stock:
2.113 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,963 € 9,63 €
0,77 € 19,25 €
0,675 € 67,50 €
0,587 € 146,75 €
0,538 € 269,00 €
0,52 € 520,00 €
Full Reel (Order in multiples of 4000)
0,482 € 1.928,00 €
0,469 € 3.752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSL..18 High Power
27 mOhms
1 W
1 %
75 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

WSL18 Power Metal Strip® High Power Resistors

Vishay / Dale WSL18 Power Metal Strip® High Power Resistors offer twice the power of standard WSL (from 2.0W to 0.20W), as well as extremely low resistance values (down to 0.0005Ω). With all welded construction and solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20ppm/ºC), the WSL18 Series are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers. The Vishay / Dale WSL18 Series Power Metal Strip High Power Resistors feature solderable terminations, very low inductance (0.5nH to 5nH), and excellent frequency response to 50MHz.