WSL12065L000FEB18

Vishay / Dale
71-WSL-1206-0.005-18
WSL12065L000FEB18

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .005ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,708 € 8.496,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
WSL-18 High Power
5 mOhms
500 mW (1/2 W)
1 %
110 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Dale Power Metal Strip W
SL series

Dale WSL series has three different packaging options at
Mouser. There is bulk, cut tape, and full quantity tape
and reel. Please see the list below explaining the part
breakdown for the different packaging options.

Please request a quote from a Mouser Representative if the
packaging option is not available on the Mouser website.

Bulk WSLXXXXXXXXXFEK

Cut Tape WSLXXXXXXXXXFEB

Full Quantity tape and reel WSLXXXXXXXXXFEA

Resistor marking on Vishay WSL2010 & WSL2512 resistors will
change to no longer include the word "DALE". Instead it
will be marked with resistance value as a minimum.



5-0407-11

Datasheet

Application Notes

Models

PCN

Technical Resources

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSL18 Power Metal Strip® High Power Resistors

Vishay / Dale WSL18 Power Metal Strip® High Power Resistors offer twice the power of standard WSL (from 2.0W to 0.20W), as well as extremely low resistance values (down to 0.0005Ω). With all welded construction and solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20ppm/ºC), the WSL18 Series are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers. The Vishay / Dale WSL18 Series Power Metal Strip High Power Resistors feature solderable terminations, very low inductance (0.5nH to 5nH), and excellent frequency response to 50MHz.

WSLP 18 High Power Metal Strip® Resistors

Vishay / Dale WSLP..18 High Power Metal Strip® Resistors are an 0805 and 1206-size family of very high power resistors (2W) with low resistance values (down to 0.005Ω). These 0805 and 1206-sized resistors exhibit very low inductance (0.5nH to 5nH), excellent frequency response to 50 MHz, and low thermal EMF (< 3 μV/°C). Vishay / Dale WSLP..18 High Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications as well as power supplies and amplifiers, instruments, and shunts.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.