WSKW06122L000JEB

Vishay / Dale
71-WSKW06122L000JEB
WSKW06122L000JEB

Mfr.:

Description:
Current Sense Resistors - SMD WSKW0612 .002 5% EB e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,562 € 5,62 €
0,458 € 11,45 €
0,353 € 35,30 €
0,309 € 77,25 €
0,288 € 144,00 €
0,244 € 244,00 €
0,233 € 1.165,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
WSKW0612
0612 (Reversed)
1632 (Reversed)
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
ECCN:
EAR99

WSKW0612 Power Metal Strip Resistors

Vishay / Dale WSKW0612 Power Metal Strip® Resistors are high-power, surface-mount resistors with a four-terminal design, making them ideal for all types of current sensing and pulse applications. The WSKW0612 features a proprietary processing technique that produces low resistance values of 0.5mΩ to 5mΩ. These resistors also offer low thermal EMF (<3µV/°C) and a solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C). Other features include all-welded construction and AEC-Q200 qualification.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.