WSK2512R0200FEA

Vishay / Dale
71-WSK2512R0200FEA
WSK2512R0200FEA

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .02ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.219

Stock:
3.219 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,783 € 7,83 €
0,617 € 15,43 €
0,54 € 54,00 €
0,522 € 130,50 €
0,478 € 239,00 €
0,415 € 415,00 €
Full Reel (Order in multiples of 2000)
0,415 € 830,00 €
0,378 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSK2512
20 mOhms
1 W
1 %
35 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Power Metal Strip Resistor Low Value Surface Mount 4-Terminal
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.