WSHP2818R0800FEA
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 10W .08ohms 1%
In Stock: 391
-
Stock:
-
391 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,18 € | 2,18 € | |
| 1,33 € | 13,30 € | |
| 1,22 € | 30,50 € | |
| 0,963 € | 96,30 € | |
| 0,818 € | 204,50 € | |
| 0,729 € | 364,50 € | |
| 0,675 € | 675,00 € | |
| Full Reel (Order in multiples of 3500) | ||
| 0,635 € | 2.222,50 € | |
| 0,609 € | 4.263,00 € | |
Datasheet
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Low Value Power Metal Strip Resistors - DC/DC Converter
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors for Battery Management and Safety - In a Nutshell
- Current Sense Resistors High Power Density and Low Resistance
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Guidelines for Smart Designs: Power Metal Strip Power Density
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Bulgaria
