WSHP28186L000FEA

Vishay / Dale
71-WSHP28186L000FEA
WSHP28186L000FEA

Mfr.:

Description:
Current Sense Resistors - SMD 10W .006ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,56 € 15,60 €
1,38 € 34,50 €
1,14 € 114,00 €
0,98 € 245,00 €
0,903 € 451,50 €
0,84 € 840,00 €
Full Reel (Order in multiples of 3500)
0,79 € 2.765,00 €
0,765 € 5.355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSHP2818
6 mOhms
10 W
1 %
75 PPM / C
2818
7146
- 65 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3500
Subcategory: Resistors
Tradename: Power Metal Strip
Unit Weight: 167,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSHP2818 Power Metal Strip® Resistors

Vishay / Dale WSHP2818 Automotive Grade Power Metal Strip® Resistors deliver a high 10W power rating in the compact 2818 case size. By providing the high-power capability of larger resistors in a smaller footprint, the series is designed to save space and reduce component counts. Vishay / Dale WSHP2818 Power Metal Strip Resistors feature a proprietary processing technique that produces low resistance values (down to 0.001Ω). These resistors also offer low thermal EMF (<3µV/°C). The WSHP2818  series provides a surface-mount alternative to leaded resistors and is mainly used in automotive, industrial, consumer, and computer applications.