WSHM2818R0220FEA

Vishay / Dale
71-WSHM2818R0220FEA

WSHM2818R0220FEA

Mfr.:

Description:
Current Sense Resistors - SMD .022ohms 7watt 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 254

Stock:

2 254 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 лв. 3,00 лв.
1,98 лв. 19,80 лв.
1,70 лв. 42,50 лв.
1,52 лв. 76,00 лв.
1,37 лв. 137,00 лв.
1,19 лв. 297,50 лв.
0,998 лв. 499,00 лв.
0,956 лв. 956,00 лв.
Full Reel (Order in multiples of 3500)
0,882 лв. 3 087,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSHM2818
22 mOhms
7 W
1 %
75 PPM / C
2818
7146
7.1 mm (0.28 in)
4.6 mm (0.181 in)
1.5 mm (0.059 in)
- 65 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3500
Subcategory: Resistors
Type: Power Metal Stip High Power Low Value Surface Mount
Part # Aliases: WSH2818R0220FEA
Unit Weight: 167,800 mg