WSC25151R000FEK

Vishay / Dale
71-WSC25151R000FEK
WSC25151R000FEK

Mfr.:

Description:
Wirewound Resistors - SMD 1watt 1ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,29 € 12,90 €
1,12 € 28,00 €
0,912 € 91,20 €
0,796 € 238,80 €
0,732 € 366,00 €
0,72 € 720,00 €
0,598 € 2.990,00 €
0,581 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
1 Ohms
1 W
1 %
2515
50 PPM / C
+ 275 C
- 65 C
6438
WSC
AEC-Q200
Bulk
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 2.79 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 3.81 mm
Unit Weight: 165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.