WSC00022R200FTA
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - SMD 2watts 2.2ohms 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 3,70 € | 3,70 € | |
| 2,29 € | 22,90 € | |
| 2,05 € | 51,25 € | |
| 1,63 € | 163,00 € | |
| 1,46 € | 365,00 € | |
| 1,35 € | 675,00 € | |
| Full Reel (Order in multiples of 1200) | ||
| 1,31 € | 1.572,00 € | |
| 1,26 € | 3.024,00 € | |
| 1,23 € | 5.904,00 € | |
Similar Products
Datasheet
Models
PCN
Technical Resources
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
