WSC000214R00FTA

Vishay / Dale
71-WSC-2-14
WSC000214R00FTA

Mfr.:

Description:
Wirewound Resistors - SMD 2watts 14ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,71 € 3,71 €
2,30 € 23,00 €
2,06 € 51,50 €
1,64 € 164,00 €
1,47 € 367,50 €
1,37 € 685,00 €
Full Reel (Order in multiples of 1200)
1,12 € 1.344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS: N
14 Ohms
2 W
1 %
4527
20 PPM / C
+ 275 C
- 65 C
11570
WSC
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 2.54 mm
Length: 11.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1200
Subcategory: Resistors
Technology: Wirewound
Width: 7 mm
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.