WSC000210R40FTA

Vishay / Dale
71-WSC-2-10.4
WSC000210R40FTA

Mfr.:

Description:
Wirewound Resistors - SMD 2watts 10.4ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
1,44 € 1.728,00 €
1,20 € 2.880,00 €
1,18 € 5.664,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS: N
10.4 Ohms
2 W
1 %
4527
20 PPM / C
+ 275 C
- 65 C
11570
WSC
AEC-Q200
Reel
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 2.54 mm
Length: 11.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1200
Subcategory: Resistors
Technology: Wirewound
Width: 7 mm
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.