WSC-1 150 1%TR

Vishay / Dale
71-WSC-11501%TR
WSC-1 150 1%TR

Mfr.:

Description:
Wirewound Resistors - SMD 150ohms 1watt 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
150 Ohms
1 W
1 %
2515
20 PPM / C
+ 275 C
- 65 C
6438
WSC
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 2.79 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Width: 3.81 mm
Unit Weight: 402 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
WSC0001/WSN0001 Product Obsolescence

Description of Change: WSC0001 and WSN0001 product obsolete.
Replacement part series WSC2515/ WSN2515 is an improvement in
product and manufacturing design that provides for a more
reliable assembly with reduced failure modes.

Please contact a Mouser Technical Sales Representative for
further information.

5-0716-03

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.