WSBS8536L1250JK

Vishay / Dale
71-WSBS8536L1250JK
WSBS8536L1250JK

Mfr.:

Description:
Current Sense Resistors - Through Hole 125uOhms 5% 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,65 € 20,65 €
15,54 € 155,40 €
13,84 € 346,00 €
12,44 € 622,00 €
11,78 € 1.178,00 €
10,26 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS8536
Bolt-On
125 uOhms
50 W
5 %
20 PPM / C
- 65 C
+ 170 C
84.84 mm
37.34 mm
3.05 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Battery Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Battery Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSBS Power Metal Battery Shunt Resistors

Vishay / Dale WSBS Power Metal Strip® Battery Shunt Resistors feature a proprietary processing technique that produces low resistance values down to 0.05uΩ. These resistors provide a high power-to-resistor size ratio, low <5nH inductance, and low thermal EMF. Construction options include an all-welded version and a welded terminal-to-element variant. AEC-Q200-qualified devices are also available. Vishay / Dale WSBS Power Metal Strip Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.