WSBS8536L1000JK

Vishay / Dale
71-WSBS8536L1000JK
WSBS8536L1000JK

Mfr.:

Description:
Current Sense Resistors - Through Hole 100uOhms 5% 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
14,67 € 146,70 €
13,10 € 327,50 €
12,77 € 638,50 €
11,87 € 1.187,00 €
10,71 € 2.677,50 €
10,26 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS8536
Bolt-On
100 uOhms
50 W
5 %
20 PPM / C
- 65 C
+ 170 C
84.84 mm
37.34 mm
3.05 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Battery Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Battery Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

WSBS Power Metal Battery Shunt Resistors

Vishay / Dale WSBS Power Metal Strip® Battery Shunt Resistors feature a proprietary processing technique that produces low resistance values down to 0.05uΩ. These resistors provide a high power-to-resistor size ratio, low <5nH inductance, and low thermal EMF. Construction options include an all-welded version and a welded terminal-to-element variant. AEC-Q200-qualified devices are also available. Vishay / Dale WSBS Power Metal Strip Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.