WSBS8518L2500JK

Vishay / Dale
71-WSBS8518L2500JK
WSBS8518L2500JK

Mfr.:

Description:
Current Sense Resistors - Through Hole 36watt 250 micro-ohm 5% Battery Shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,61 € 12,61 €
9,14 € 91,40 €
8,08 € 202,00 €
7,42 € 371,00 €
6,77 € 677,00 €
6,64 € 1.660,00 €
6,58 € 3.290,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS8518
Bolt-On
250 uOhms
36 W
5 %
225 PPM / C
- 65 C
+ 170 C
85 mm
18 mm
3 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Battery Shunt Resistor W/Molded Enclosure
Unit Weight: 33,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSBS Power Metal Battery Shunt Resistors

Vishay / Dale WSBS Power Metal Strip® Battery Shunt Resistors feature a proprietary processing technique that produces low resistance values down to 0.05uΩ. These resistors provide a high power-to-resistor size ratio, low <5nH inductance, and low thermal EMF. Construction options include an all-welded version and a welded terminal-to-element variant. AEC-Q200-qualified devices are also available. Vishay / Dale WSBS Power Metal Strip Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.