WSBS8518L1250JKP4

Vishay / Dale
71-WSBS8518L1250JKP4
WSBS8518L1250JKP4

Mfr.:

Description:
Current Sense Resistors - Through Hole 36watt .125uOhms 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,98 € 19,98 €
14,18 € 141,80 €
12,62 € 315,50 €
11,63 € 581,50 €
10,79 € 1.079,00 €
9,88 € 2.470,00 €
9,31 € 4.655,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS8518P4
Bolt-On
125 uOhms
36 W
5 %
- 65 C
+ 170 C
85 mm
18 mm
3 mm
AEC-Q200
Bulk
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Battery Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99