WSBS8518L1250JK40

Vishay / Dale
71-WSBS8518L1250JK40
WSBS8518L1250JK40

Mfr.:

Description:
Current Sense Resistors - Through Hole 36W 125 microOhm 5% Shunt w/3 Sense pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 1.011,00 €
9,62 € 2.405,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS851840
Bolt-On
125 uOhms
36 W
5 %
175 PPM / C
- 65 C
+ 170 C
85 mm
18 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Power Metal Strip Shunt Resistor With Threee Sense Pins
Unit Weight: 41,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.