WSBS8518L0500JT14

Vishay / Dale
71-WSBS8518L0500JT14
WSBS8518L0500JT14

Mfr.:

Description:
Current Sense Resistors - Through Hole WSBS8518-14 .00005 5% T e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 6/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,21 € 19,21 €
13,61 € 136,10 €
11,93 € 334,04 €
11,74 € 657,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
14,35 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
WSB
Bolt-On
50 uOhms
36 W
5 %
20 PPM / C
- 65 C
+ 170 C
85 mm
18 mm
3 mm
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Battery Shunt Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 28
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Battery Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.