WSBS8518L0500JK20

Vishay / Dale
71-WSBS8518L0500JK20
WSBS8518L0500JK20

Mfr.:

Description:
Current Sense Resistors - Through Hole 36W 50 microOhm 5% Shunt w/2 Sense pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,90 € 19,90 €
13,98 € 139,80 €
12,03 € 300,75 €
11,05 € 552,50 €
9,82 € 982,00 €
9,81 € 9.810,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WSBS851820
Bolt-On
50 uOhms
36 W
5 %
200 PPM / C
- 65 C
+ 170 C
85 mm
18 mm
3 mm
Bulk
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Very Low Value Shunt Resistor With Two Sense Pins
Unit Weight: 38,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99