WK202070C2209F2200

Vishay / Dale
71-K202070C2209F2200
WK202070C2209F2200

Mfr.:

Description:
Metal Oxide Resistors WK2 22R 50 1% A2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,266 € 2,66 €
0,202 € 5,05 €
0,119 € 11,90 €
0,097 € 24,25 €
0,084 € 42,00 €
0,081 € 81,00 €
0,065 € 325,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Oxide Resistors
RoHS:  
22 Ohms
1 W
500 V
1 %
Axial
50 PPM / C
2.5 mm
6.5 mm
- 55 C
+ 200 C
WK2
Brand: Vishay / Dale
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Subcategory: Resistors
Technology: Metal Oxide
Type: High Pulse Load and Power Metal Oxide Leaded Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.