WFMA2010R0130FEA

Vishay / Dale
71-WFMA2010R0130FEA
WFMA2010R0130FEA

Mfr.:

Description:
Current Sense Resistors - SMD WFMA2010 .013 1% CUMN EA e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 3.544,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
WFM
13 mOhms
3 W
1 %
110 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.5 mm (0.02 in)
- 65 C
+ 170 C
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

WFM Power Metal Plate™ Current Sense Resistors

Vishay / Dale WFM Power Metal Plate™ Current Sense Resistors offer low resistance of 10mΩ to 500mΩ and an inductance range of 0.5nH to 5nH in 2010 and 2512 package sizes. These AEC-Q200-qualified, surface-mount modules feature solid metal manganese copper and nickel-chromium-aluminum alloy construction. Vishay / Dale WFM Resistors are ideal for all types of current sensing and pulse applications, including switching and linear power supplies, battery management, instruments, power amplifiers, shunts, and power inverters.