WFK06123L000FE66

Vishay / Dale
71-WFK06123L000FE66
WFK06123L000FE66

Mfr.:

Description:
Current Sense Resistors - SMD .003 OHM 1% 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.750

Stock:
4.750 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,368 € 3,68 €
0,256 € 6,40 €
0,221 € 22,10 €
0,183 € 45,75 €
0,16 € 80,00 €
0,152 € 152,00 €
Full Reel (Order in multiples of 5000)
0,152 € 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WFK
3 mOhms
1 W
1 %
100 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.1 mm (0.122 in)
0.5 mm (0.02 in)
- 55 C
+ 170 C
Metal Foil
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Low TCR
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Current Sense Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WFK Metal Foil Current Sense Resistors

Vishay WFK Metal Foil Current Sense Resistors employ a 4-terminal design and feature a 1mΩ to 10mΩ ultra-low sensing resistance range. These resistors offer low Temperature Coefficient of Resistance (TCR) down to 100ppm/°C. The WFK current sense resistors are Sulfur-resistant and are available in 0612 package sizes with a 1W power rating and ±1% tolerance. These metal foil current sense resistors operate within the -55°C to 170°C temperature range. The WFK current sense resistors are ideal for switching power supplies, voltage regulation modules, DC/DC converters, adaptors, battery packs, chargers, cell phones, and power management.