WFCP04026L000FE66

Vishay / Dale
71-WFCP04026L000FE66
WFCP04026L000FE66

Mfr.:

Description:
Current Sense Resistors - SMD 6mOhms 1% .25w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.781

Stock:
16.781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,275 € 2,75 €
0,207 € 5,18 €
0,185 € 18,50 €
0,161 € 40,25 €
0,145 € 72,50 €
0,132 € 132,00 €
0,11 € 550,00 €
Full Reel (Order in multiples of 10000)
0,103 € 1.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WFCP
6 mOhms
250 mW (1/4 W)
1 %
100 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.45 mm (0.018 in)
- 55 C
+ 170 C
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Metal Foil Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WFC/WFCP Metal Foil Current Sense Resistors

Vishay/Dale WFC and WFCP Metal Foil Current Sense Resistors feature ultra-low sensing resistances in a 1mΩ to 180mΩ range. The WFC and WFCP Resistors operate within a wide -55°C to +170°C temperature range and are available in 0402 to 1206 package sizes. Applications include switching power supplies, voltage regulation modules, mobile phones, power management, and DC/DC converters/adaptors/battery packs/chargers.