WFC12069L000FE66

Vishay / Dale
71-WFC12069L000FE66
WFC12069L000FE66

Mfr.:

Description:
Current Sense Resistors - SMD 9mOhms 1% 1w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.078

Stock:
1.078
Can Dispatch Immediately
On Order:
20.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,329 € 3,29 €
0,249 € 6,23 €
0,193 € 19,30 €
0,165 € 41,25 €
0,15 € 75,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 5000)
0,115 € 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WFC
9 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.8 mm (0.031 in)
- 55 C
+ 170 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Foil Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WFC/WFCP Metal Foil Current Sense Resistors

Vishay/Dale WFC and WFCP Metal Foil Current Sense Resistors feature ultra-low sensing resistances in a 1mΩ to 180mΩ range. The WFC and WFCP Resistors operate within a wide -55°C to +170°C temperature range and are available in 0402 to 1206 package sizes. Applications include switching power supplies, voltage regulation modules, mobile phones, power management, and DC/DC converters/adaptors/battery packs/chargers.