TNPV0805560KBEEA

Vishay / Dale
71-TNPV0805560KBEEA
TNPV0805560KBEEA

Mfr.:

Description:
Thin Film Resistors - SMD 560Kohms .1% 25ppm High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.142

Stock:
7.142 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,366 € 3,66 €
0,336 € 33,60 €
0,31 € 77,50 €
0,289 € 144,50 €
0,278 € 278,00 €
Full Reel (Order in multiples of 5000)
0,251 € 1.255,00 €
0,249 € 2.490,00 €
0,243 € 6.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPV e3
560 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
200 mW (1/5 W)
450 V
Application: Automotive, Industrial
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Voltage Thin Film Flat Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNPV e3 Resistors

Vishay TNPV e3 Resistors are AEC-Q200 qualified and available in 0805, 1206, and 1210 package sizes. These precision thin-film, flat chip resistors are ideal for most fields of modern electronics that require high reliability and stability at high operating voltages. The series features a high operating voltage Umax. of up to 1000V with TCR down to ±10ppm/K and tolerance as low as ±0.1%. Vishay TNPV e3 Resistors offer excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, and test and measuring equipment.