TJ52UEBR47MHT

Vishay / Dale
70-TJ52UEBR47MHT
TJ52UEBR47MHT

Mfr.:

Description:
Power Inductors - Leaded .47uH 20% Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,30 € 23,00 €
2,10 € 105,00 €
1,64 € 164,00 €
1,59 € 318,00 €
1,50 € 750,00 €
1,44 € 1.440,00 €
1,42 € 3.550,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
25.4 mm x 14.732 mm
Unshielded
470 nH
20 %
30 A
3 mOhms
50 A
- 55 C
+ 200 C
Standard
PCB Mount
14.732 mm
25.4 mm
TJ5-HT
Bulk
Application: High Current
Brand: Vishay / Dale
Core Type: Toroidal
Lead Diameter: 1.346 mm
Lead Spacing: 22.86 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.