TJ32UEB1R5MHT

Vishay / Dale
70-TJ32UEB1R5MHT
TJ32UEB1R5MHT

Mfr.:

Description:
Power Inductors - Leaded 1.5uH 20% Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,22 € 22,20 €
2,03 € 60,90 €
1,58 € 189,60 €
1,54 € 415,80 €
1,44 € 734,40 €
1,39 € 1.417,80 €
1,34 € 3.376,80 €
1,28 € 6.412,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Radial
1.5 uH
20 %
21 A
6 Ohms
- 55 C
+ 200 C
Standard
PCB Mount
9.144 mm
16.76 mm
TJ3-HT
Bulk
Application: High Current
Brand: Vishay / Dale
Core Type: Toroidal
Lead Diameter: 1.346 mm
Lead Spacing: 15.24 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.