TJ32UEB101MHT

Vishay / Dale
70-TJ32UEB101MHT
TJ32UEB101MHT

Mfr.:

Description:
Power Inductors - Leaded 100uH 20% Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,37 € 23,70 €
2,16 € 64,80 €
1,69 € 202,80 €
1,63 € 440,10 €
1,53 € 780,30 €
1,48 € 1.509,60 €
1,45 € 3.654,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
16.76 mm x 9.144 mm
Unshielded
100 uH
20 %
2.25 A
118 mOhms
1.15 A
- 55 C
+ 200 C
Standard
PCB Mount
9.144 mm
16.76 mm
TJ3-HT
Bulk
Application: High Current
Brand: Vishay / Dale
Core Type: Toroidal
Lead Diameter: 0.559 mm
Lead Spacing: 15.24 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 13,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.