TJ32UEB100MHT

Vishay / Dale
70-TJ32UEB100MHT
TJ32UEB100MHT

Mfr.:

Description:
Power Inductors - Leaded 10uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,20 € 22,00 €
2,01 € 50,25 €
1,58 € 158,00 €
1,52 € 256,88 €
1,43 € 725,01 €
1,38 € 1.399,32 €
1,36 € 3.447,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
16.76 mm x 9.144 mm
Unshielded
10 uH
20 %
7 A
16.4 mOhms
4.2 A
- 55 C
+ 200 C
Standard
PCB Mount
9.144 mm
16.76 mm
TJ3-HT
Bulk
Application: High Current
Brand: Vishay / Dale
Core Type: Toroidal
Lead Diameter: 0.864 mm
Lead Spacing: 15.24 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 169
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 7,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.