TFPT0805L3301JM

Vishay / Dale
71-TFPT0805L3301JM
TFPT0805L3301JM

Mfr.:

Description:
Thermistors - PTC PTC 3.3Kohms 5% Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,378 € 1.890,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermistors - PTC
RoHS:  
TFPT
3.3 kOhms
5 %
PCB Mount
SMD/SMT
- 55 C
+ 70 C
AEC-Q100
Reel
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 0.45 mm
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM / C
Type: PTC
Voltage: 40 V
Width: 1.25 mm
Unit Weight: 137,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

TFPT SMD PTC Nickel Thin Film Linear Thermistors

Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are available in 0402, 0603, 0805 and 1206 sizes and feature an alumina substrate base with a nickel-based PTC thin film element. These thermistors are AEC-Q200 qualified and provide high stability over the entire temperature range of -55°C to +150°C. Additional specifications include standard tolerances of ±0.5%, ±1% and ±5%, 4mW/K maximum dissipation factor and a failure rate of ≤0.1 x 10-9/h. Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are suitable for temperature compensation and sensing in automotive, motor drives, LED drivers and airflow sensors.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.