TFPT0603L5600FZ

Vishay / Dale
71-TFPT0603L5600FZ
TFPT0603L5600FZ

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 560ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,48 € 2.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS: N
560 Ohms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 70 C
Reel
B Parameter: 4110
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 0.45 mm
Length: 1.55 mm
Package/Case: 0603 (1608 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Temperature Coefficient: 400 PPM / C
Voltage Rating DC: 30 VDC
Width: 0.8 mm
Unit Weight: 137,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99