SPR2156180R00FD

Vishay / Dale
71-SPR2156180R00FD
SPR2156180R00FD

Mfr.:

Description:
Current Sense Resistors - Through Hole 180ohm 1% Special

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,41 € 39,41 €
28,60 € 286,00 €
25,80 € 645,00 €
24,44 € 2.444,00 €
23,81 € 5.952,50 €
22,12 € 11.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS: N
SPR
Axial
180 Ohms
1 %
Bulk
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Special Purpose Current Sensing Wirewound Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533390000
USHTS:
8533210080
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99