SOMC1401330RGDC

Vishay / Dale
71-SOMC1401-330
SOMC1401330RGDC

Mfr.:

Description:
Resistor Networks & Arrays 14pin 330ohms 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4002   Multiples: 58
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 5.722,86 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
SOMC
Networks
SMD/SMT
330 Ohms
2 %
Bussed
13 Resistor
14 Pin
100 PPM / C
- 55 C
+ 150 C
9.91 mm
7.62 mm
1.14 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Lead Spacing: 1.27 mm
Power per Element: 80 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 58
Subcategory: Resistors
Unit Weight: 342 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC

VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).

This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.

The material change will include a color change from gold
to black.

Please check with a Mouser Sales Representative for more
information.



5-0505-78

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SOMC Dual-In-Line Thick Film Resistor Networks

Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks feature a medium body with molded case construction and a small outline. These surface-mount resistor networks are offered in a 14-, 16-, or 20-terminal package with thick film resistive elements. Isolated, bused, and dual terminator schematics are available. Vishay / Dale SOMC Dual-In-Line Thick Film Resistor Networks are reflow solderable and compatible with automatic surface-mounting equipment. The SOMC series is designed to help reduce total assembly costs.