SMH01-14

Vishay / Dale
70-SMH01-14
SMH01-14

Mfr.:

Description:
Rack & Panel Connectors SMDS20-14 T02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,39 € 28,39 €
24,13 € 241,30 €
23,05 € 576,25 €
20,59 € 1.029,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rack & Panel Connectors
RoHS:  
Rack and Panel Connectors
14 Position
Panel
Solder
Diallyl Phthalate (DAP)
Phosphor Bronze
Gold
SM
Brand: Vishay / Dale
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 3,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99