RN70C9092FB14

Vishay / Dale
71-RN70C9092F
RN70C9092FB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 3/4watt 90.9Kohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 8/19/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,04 € 20,40 €
1,88 € 94,00 €
1,78 € 178,00 €
1,56 € 312,00 €
1,21 € 605,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
90.9 kOhms
750 mW (3/4 W)
1 %
50 PPM / C
- 65 C
+ 175 C
500 V
4.57 mm
14.27 mm
Axial
Bulk
Metal Film Controlled Temperature Coefficient Resistors
MIL-R-10509 Qualified Precision Film Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY DALE RN70 SERIES WATTAGE INFORMATION

DALE RN70 series is rated at 1 watt at 70 degrees C and
de-rates to ? watt at 125 degrees C. Temperature range is
-55 degrees C plus 155 degrees C. Please see the attached
list of affected part numbers.

For more information, please contact a Mouser Technical
Sales Representative.



5-1108-14

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99