RN50C1000FRE6

Vishay / Dale
71-RN50C1000F/R
RN50C1000FRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/20watt 100ohms 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.514

Stock:
7.514 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,486 € 4,86 €
0,415 € 10,38 €
0,413 € 41,30 €
0,406 € 101,50 €
0,385 € 192,50 €
Full Reel (Order in multiples of 1000)
0,361 € 361,00 €
0,293 € 1.465,00 €
0,286 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
100 Ohms
50 mW (1/20 W)
1 %
50 PPM / C
- 65 C
+ 175 C
200 V
1.65 mm
3.81 mm
Axial
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Lead Diameter: 0.41 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

CMF Military RN Series Metal Film Resistors

Vishay / Dale CMF Military RN Series Metal Film Resistors are MIL-R-10509 qualified to meet the demanding application requirements of defense, avionics, and aerospace industries. The resistors feature a low -40dB noise rating, a low 5ppm/V voltage coefficient, and a controlled temperature coefficient. The RN series has a flame-retardant epoxy coating with a nickel-chrome alloy element and standard lead terminations. The resistors operate within a wide resistance range from 10Ω to 301KΩ resistance range at ±100ppm/°C. The Vishay / Dale CMF Military RN Series Metal Film Resistors are ideal for various military applications, including aircraft, satellites, communication systems, naval vessels, sonar, weaponry, radar, and medical instrumentation.