RL20S820GB14

Vishay / Dale
71-RL20S-G-82
RL20S820GB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 82ohms 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.734

Stock:
4.734 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,459 € 4,59 €
0,372 € 9,30 €
0,277 € 27,70 €
0,241 € 72,30 €
0,218 € 109,00 €
0,20 € 200,00 €
0,163 € 815,00 €
0,139 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RL
82 Ohms
500 mW (1/2 W)
2 %
200 PPM / C
- 65 C
+ 175 C
350 V
3.68 mm
9.53 mm
Axial
Bulk
Precision Metal Film Resistors
Fixed Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99