RL07S101GRE6

Vishay / Dale
71-RL07S101GRE6
RL07S101GRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 100ohms 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.039

Stock:
4.039 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,443 € 4,43 €
0,35 € 8,75 €
0,268 € 26,80 €
0,233 € 58,25 €
0,23 € 115,00 €
Full Reel (Order in multiples of 1000)
0,23 € 230,00 €
0,168 € 840,00 €
0,158 € 1.580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RL
100 Ohms
250 mW (1/4 W)
2 %
200 PPM / C
- 65 C
+ 175 C
250 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Precision Metal Film Resistors
Fixed Resistor
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: RL07S101GRE5
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99