RHA01060R00FE02

Vishay / Dale
71-RHA01060R00FE02
RHA01060R00FE02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12.5watt 60ohm 1% AEC-200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,43 € 34,30 €
3,39 € 101,70 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
60 Ohms
12.5 W
1 %
Solder Lug
20 PPM / C
19.05 mm
20.32 mm
9.91 mm
- 55 C
+ 250 C
RHA
AEC-Q200
Bulk
Brand: Vishay / Dale
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RHA Pre-Charge & Discharge Wirewound Resistors

Vishay / Dale RHA Pre-Charge and Discharge Wirewound Resistors are AEC-Q200 qualified and offer a 7.5W to 50W power range and ±1% to ±5% tolerance. These resistors feature molded construction for total environmental protection, complete welded construction, and mount on a chassis to utilize the heat sink effect. Vishay RHA resistors provide excellent stability in operation and have a -55°C to +250°C temperature range.