RE70G2R00J01

Vishay / Dale
71-RE70G2R00J01
RE70G2R00J01

Mfr.:

Description:
Wirewound Resistors - Chassis Mount RH-25 2 1% RE70G2R00 J01

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,37 € 13,37 €
10,90 € 109,00 €
10,47 € 261,75 €
9,74 € 487,00 €
6,35 € 635,00 €
5,96 € 1.490,00 €
5,85 € 2.925,00 €
5,76 € 5.760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
2 Ohms
20 W
1 %
Solder Lug
50 PPM / C
49.23 mm
27.43 mm
13.87 mm
- 55 C
+ 250 C
RE Military
Brand: Vishay / Dale
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.